N-ch Jfet Current Regulator TO-92 0.56MA +/-20%<AZ
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |