The J506-E3 diode from Vishay is packaged in a TO-92 case, measuring 6mm in height and 4mm in width. It has a maximum supply voltage of 95V and is available in quantities of 500 per rail or tube packaging. The diode is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Height | 6mm |
| Length | 5mm |
| Max Supply Voltage | 95V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Not Compliant |