This 4-position right angle connector features a contact material of bronze with gold plating. It has a depth of 21.36mm and a length of 59.12mm. The operating temperature range is from 0°C to 70°C. The connector is packaged in a tray and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.36mm |
| Length | 59.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |