Conn RJ-45 F 40 POS 2.54mm Solder RA Thru-Hole 56 Terminal 4 Port Cat 5/Cat 6
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.41mm |
| Length | 59.39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Number of Positions Loaded | 40 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS | Compliant |