Vishay JM38510/11105BIA technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay JM38510/11105BIA to view detailed technical specifications.
No datasheet is available for this part.