Sign in to ask questions about the Vishay K104M15X7RF53H6-X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K104M15X7RF53H6-X2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K104M15X7RF53H6-X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.