
Single-channel optocoupler with Triac AC output, featuring 250V maximum output voltage and 100mA output current. This component offers 5.3kV isolation voltage and operates with a 50mA input current. Designed for through-hole mounting in a 6-pin DIP package with a 2.54mm lead pitch, it supports zero-crossing and random phase switching. Operating temperature range is -40°C to 85°C, with 350mW maximum power dissipation.
Vishay K3010P technical specifications.
| Package/Case | DIP |
| Forward Current | 80mA |
| Hold Current | 100uA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 1.25V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3010P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.