
Single-channel optocoupler with Triac AC output, featuring a 250V maximum output voltage and 100mA RMS output current. This through-hole component offers 5.3kV isolation voltage and operates with a 50mA forward current. Designed for zero-crossing and random phase applications, it boasts VDE, UR, CQC, and BSI approvals and is RoHS compliant. The 6-pin DIP package is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay K3012P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K3012P technical specifications.
| Approvals | VDE, UR, CQC, BSI |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 250V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3012P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
