
Single-channel optocoupler with Triac AC output, featuring a 400V maximum output voltage and 100mA RMS output current. Designed for through-hole mounting in a 6-pin DIP package, it offers 3.75kV isolation voltage and operates within a temperature range of -40°C to 85°C. Key input specifications include a 50mA input current and 1.25V nominal input voltage. This lead-free and RoHS compliant component is suitable for zero-crossing and random phase applications.
Sign in to ask questions about the Vishay K3021PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay K3021PG technical specifications.
| Package/Case | DIP |
| Forward Current | 80mA |
| Hold Current | 200uA |
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 80mA |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3021PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
