
Single-channel optocoupler with Triac AC output, featuring a 400V DC rated voltage and 5.3kV isolation voltage. Designed for through-hole mounting in a DIP package, it operates with a 50mA forward current and 1.25V nominal input voltage. This component offers 100mA RMS output current and a maximum power dissipation of 350mW, with an operating temperature range of -40°C to 85°C. Approvals include CSA, VDE, UR, CQC, and BSI, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay K3022P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, UR, CQC, BSI |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 200uA |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay K3022P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
