Vishay KBPC601 technical specifications.
| Package/Case | D |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 109A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 137A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay KBPC601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
