Diode Rectifier Bridge Single 200V 6A 4-Pin D-72
Vishay KBPC602 technical specifications.
| Package/Case | D |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 137A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.