Checking distributor stock and pricing after the page loads.
Vishay KBPC802 technical specifications.
| Package/Case | D |
| Height | 5.33mm |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 137A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 15.75mm |
| RoHS | Compliant |
No datasheet is available for this part.