The KBU6D-E4/1 is a single-element diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum surge current of 250A and a maximum reverse leakage current of 5uA. The diode is packaged in bulk and has a through-hole mount. Its dimensions are 19.3mm in height, 23.7mm in length, and 7.1mm in width.
Checking distributor stock and pricing after the page loads.
| Height | 19.3mm |
| Length | 23.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Width | 7.1mm |
| RoHS | Compliant |