
Diode Rectifier Bridge Single 600V 6A 4-Pin Case KBU Bulk
Vishay KBU6J-E4/1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS | Compliant |
No datasheet is available for this part.