The KP1830-122-633 is a 220pF PP radial capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a bulk packaging and is RoHS compliant. The capacitor has a height of 0.236inch when seated and a lead pitch of 0.197inch. It is suitable for use in applications where a high voltage rating is required, with a DC rated voltage of 630V and an AC voltage rating of 250V.
Sign in to ask questions about the Vishay KP1830-122-633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KP1830-122-633 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 2.5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1830-122-633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.