The KP1830-147-635 is a 470pF PP radial capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a bulk packaging and is RoHS compliant. The capacitor has a height of 0.236inch when seated, a lead pitch of 0.197inch, and a length of 0.283inch. It is suitable for use in a variety of applications where a high voltage rating is required, with a DC rated voltage of 630V and an AC voltage rating of 250V.
Vishay KP1830-147-635 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.