Cap Film 0.0022uF 630V PP 1% Radial 5mm 100C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.276inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP 1830 |
| Termination | PC Pins |
| Tolerance | 1% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |