The KP1836-215/135 is a 1.5nF capacitor with a PP dielectric material, packaged in a radial lead configuration for through hole mounting. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The capacitor has a maximum operating voltage of 500V AC and a DC rated voltage of 1.6kV.
Vishay KP1836-215/135 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.49inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP1836 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.256inch |
| RoHS | Compliant |
No datasheet is available for this part.