This Vishay KP1836-215/135-W capacitor features a radial package with a capacitance of 1.5nF and a voltage rating of 500V AC. It has a dielectric material of polypropylene and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The component has a lead pitch of 0.591inch and a seated height of 0.49inch.
Sign in to ask questions about the Vishay KP1836-215/135-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay KP1836-215/135-W technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.49inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP1836 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay KP1836-215/135-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.