
This Vishay display features a green background color and operates within a temperature range of -20°C to 70°C. It is powered by a 5V supply voltage and is available in bulk packaging with 5 units per package. The display is designed for use in general applications.
Sign in to ask questions about the Vishay L008N002AYYHET0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay L008N002AYYHET0000 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay L008N002AYYHET0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
