
The L016N001AYYHET0000 is a 5V 8-bit STN display module with LED backlight and green background color. It operates within a temperature range of -20°C to 70°C. The module is packaged in bulk quantities of five units.
Sign in to ask questions about the Vishay L016N001AYYHET0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay L016N001AYYHET0000 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay L016N001AYYHET0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
