This Vishay display features a green backlight and operates within a temperature range of -20°C to 70°C. It is designed for use with a 5V supply voltage and is packaged in bulk quantities. The display is lead-free and compliant with relevant regulations.
Sign in to ask questions about the Vishay L020N002AYYHET0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay L020N002AYYHET0000 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | 8 bit, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay L020N002AYYHET0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.