The L0805M2R43FBW resistor from Vishay features a 2.43 ohm resistance with a 1% tolerance. It has a compact 0805 package with a length of 1.91mm and a width of 1.27mm. The resistor is designed for surface mount applications and can operate over a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 1.91mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.43R |
| Series | L0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.27mm |
| RoHS | Not Compliant |