The LAE1BCHIP0603KFE96 is a surface mount resistor from Vishay, featuring a 0603 package case and 1% tolerance. It is designed for automotive applications, meeting AEC-Q200 standards. The resistor is made using thick film technology and has a termination of SMD/SMT. It is packaged in a box and is suitable for use in development and prototyping applications.
Vishay LAE1BCHIP0603KFE96 technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LAE1BCHIP0603KFE96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.