Carbon Film Resistors - Through Hole 2.7Kohms 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LCA0204C02701J2200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCA0204C02701J2200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.