
Res Carbon Film 10 Ohm 5% 11/20W Conformal AXL Thru-Hole Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Resistance | 10R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |