
Res Carbon Film 330K Ohm 5% 1W Conformal AXL Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |