Vishay LCD-016N001L-TMI-ET technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LCD-016N001L-TMI-ET to view detailed technical specifications.
No datasheet is available for this part.