This 16-pin LCD module features a STN display with 16 characters per line and 4 lines of text. The module has a 5x8 dot format and a transflective display mode. It is designed for screw mounting and has a seated plane height of 8.9mm. The active area of the display is 60x32.6mm with a dot pitch of 0.6x0.6mm. The module is powered by an LED backlight.
Sign in to ask questions about the Vishay LCD-016N004B-YYH-EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LCD-016N004B-YYH-EN technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 70.6 |
| Package Width (mm) | 60 |
| Seated Plane Height (mm) | 8.9(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| LCD Type | STN |
| Character Format | 16Char x 4Line |
| Dot Format | 5x8Dots |
| Active Area | 60x32.6mm |
| Dot Pitch | 0.6x0.6mm |
| Outline Dimensions | 70.6x60x8.9mm |
| Backlight | LED |
| Display Mode | Transflective |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LCD-016N004B-YYH-EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.