The LCE16A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 26V. It operates over a temperature range of -65°C to 175°C and can withstand a maximum surge current of 57A. The device is packaged in bulk quantities of 1500 units. It is compliant with RoHS regulations. The LCE16A-E3/1 is designed to handle peak pulse power of up to 1.5kW.
Checking distributor stock and pricing after the page loads.
Vishay LCE16A-E3/1 technical specifications.
| Clamping Voltage | 26V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57A |
| Operating Supply Voltage | 16V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |