
TVS Diodes - Transient Voltage Suppressors 1500W 18V Low Cap
Vishay LCE18A/54 technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 51A |
| Operating Supply Voltage | 18V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LCE18A/54 to view detailed technical specifications.
No datasheet is available for this part.
