The LCE18A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 29.2V. It operates within a temperature range of -65°C to 175°C and can withstand a maximum surge current of 51A. This component is RoHS compliant and available in bulk packaging with 1500 units per package. The device is designed to handle peak pulse power of up to 1.5kW.
Vishay LCE18A-E3/1 technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 51A |
| Operating Supply Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE18A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.