
The LCE18A-E3/4 transient voltage suppressor from Vishay features a clamping voltage of 29.2V and a maximum operating temperature of 175°C. It can withstand a maximum surge current of 51A and a peak pulse power of 1.5kW. The device is unidirectional and RoHS compliant, packaged in tape and reel quantities of 1400.
Vishay LCE18A-E3/4 technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 51A |
| Operating Supply Voltage | 18V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE18A-E3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.