The LCE20-E3/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 35.8V and a maximum surge current of 42A. It operates over a temperature range of -65°C to 175°C and is available in tape and reel packaging with 1400 pieces per package. The device is RoHS compliant and can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 35.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 42A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |