TVS Diodes - Transient Voltage Suppressors 1.5KW 20V 5% Unidir
Checking distributor stock and pricing after the page loads.
Vishay LCE20A/4 technical specifications.
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 46A |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |