
The LCE20A/54 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.4V. It operates within a temperature range of -65°C to 175°C and can withstand a maximum surge current of 46A. The device is available in tape and reel packaging with a quantity of 1400 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LCE20A/54 technical specifications.
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 46A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |