The LCE20A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 32.4V and maximum surge current of 46A. It operates over a temperature range of -65°C to 175°C and is RoHS compliant. The device is available in bulk packaging with a quantity of 1500 units. It can handle peak pulse power of up to 1.5kW and is suitable for use in applications requiring a high level of electrical protection.
Checking distributor stock and pricing after the page loads.
Vishay LCE20A-E3/1 technical specifications.
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 46A |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |