The LCE26A/1 is a unidirectional Zener diode with a clamping voltage of 42.1V. It operates over a temperature range of -65°C to 175°C and can withstand a maximum surge current of 36A. The device is designed to handle peak pulse power of up to 1.5kW when supplied with a voltage of 26V. The LCE26A/1 is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LCE26A/1 technical specifications.
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36A |
| Operating Supply Voltage | 26V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |