The LCE9.0-E3/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 16.9V. It operates over a temperature range of -65°C to 175°C and can handle a maximum power dissipation of 1.5kW. The device is available in an O-PALF-W2 package, packaged in an ammo pack with 1000 units per package. The LCE9.0-E3/73 is RoHS compliant.
Vishay LCE9.0-E3/73 technical specifications.
| Clamping Voltage | 16.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 89A |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE9.0-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.