
Optical Solid State Relay (SSR) featuring transistor output for 1-channel switching. Offers 5.3kV isolation voltage and supports a 300mA load current with a 250V maximum output voltage. Operates with a 50mA DC input current and a 1.45V maximum input voltage. Surface mountable in an SMD/SMT package with gull wing termination, this RoHS compliant component has an on-state resistance of 20 Ohms.
Vishay LH1518AAB technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-state Resistance-Max | 20R |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | LH1518 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1518AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
