
The LH1518AABTR is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 300mA and a maximum output voltage of 250V. The relay is packaged in a surface mount configuration and is available in quantities of 1000. It is RoHS compliant and has a maximum input current of 50mA.
Vishay LH1518AABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1518 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1518AABTR to view detailed technical specifications.
No datasheet is available for this part.