Vishay LH1518AT technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| Output Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LH1518 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1518AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
