The LH1540 is a robust SPST normally open switch (1 Form A) designed for telecom and ground fault applications. It is an optically coupled solid state relay featuring a GaAlAs LED for actuation control and MOSFET switches. It includes current-limiting circuitry to protect against overvoltage and provides clean, bounce-free switching with isolation up to 5300 VRMS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LH1540AABTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Form | SPST-NO (1 Form A) |
| Load Voltage Max | 350V |
| Continuous Load Current | 120mA |
| On-State Resistance Max | 25Ohms |
| On-State Resistance Typical | 22Ohms |
| Isolation Voltage | 5300VRMS |
| Forward Voltage | 1.26V |
| Input Forward Current | 50mA |
| Off-State Leakage Current Max | 1µA |
| I/O Capacitance Typ | 0.8pF |
| RoHS | Compliant |
| Ul | File E52744 |
| Vde | DIN EN 60747-5-5 (Option 1) |
Download the complete datasheet for Vishay LH1540AABTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.