
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel, and 5.3kV isolation voltage. Designed for surface mount (SMD/SMT) applications with gull wing termination. Operates with DC input current up to 50mA and a maximum input voltage of 1.45V. Delivers a load current of 120mA at a maximum output voltage of 350V, with an on-state resistance of 28 Ohms. Suitable for operating temperatures ranging from -40°C to 85°C.
Vishay LH1546ADFTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 28R |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | LH1546 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1546ADFTR to view detailed technical specifications.
No datasheet is available for this part.
