
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel operation and 3.75kV isolation. This surface-mount device in a SOP package offers a 120mA load current capability and a 350V maximum output voltage. It operates with a DC input current of 50mA and a maximum input voltage of 1.45V, with a turn-on delay of 3ms. The relay is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Vishay LH1546AEFTR technical specifications.
| Package/Case | SOP |
| Depth | 4.83mm |
| Forward Current | 50mA |
| Height | 2.33mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.67mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 28R |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1546 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AEFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
