Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA
Checking distributor stock and pricing after the page loads.
Vishay LL103AGS08 technical specifications.
| Capacitance | 50pF |
| Current Rating | 400A |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |