Vishay LMB964MMB02070DB00 technical specifications.
| Package/Case | 0207 |
| Features | Automotive AEC-Q200 |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | MMB - Precision |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LMB964MMB02070DB00 to view detailed technical specifications.
No datasheet is available for this part.