
Green 0.3-inch single-digit seven-segment display, ideal for general indication. Features a 2.1V operating voltage, 20mA forward current, and 5V reverse voltage. Emits green light with a luminous intensity of 1.6mcd at a 569nm wavelength. Housed in a 10-pin DIP package for through-hole mounting, with a viewing area height of 7.62mm and length of 3.94mm. Operates across a wide temperature range of -35°C to 105°C, with a maximum power dissipation of 75mW. This lead-free, RoHS-compliant component offers reliable visual feedback.
Sign in to ask questions about the Vishay LSHD-7801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LSHD-7801 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.94mm |
| Wavelength | 569nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-7801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
