
Red 7-segment LED display module featuring a .3" character height and 639nm wavelength. This component offers a luminous intensity of 9mcd at a forward current of 25mA and an operating voltage of 2.1V. Encased in a DIP package, it operates within a temperature range of -35°C to 105°C with a maximum power dissipation of 70mW. RoHS compliant and supplied in rail/tube packaging.
Vishay LSHD-A101 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Red |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 3.94mm |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LSHD-A101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
